Bulgin PF0033/15/63 10A 250V C14 2P Snap Fit Twin Fused IEC Power Entry Module

Standard range
Order Code:

65-9032

Brand: Bulgin MPN: PF0033/15/63
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
400 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PF0033/15/63 10A 250V C14 2P Snap Fit Twin Fused IEC Power Entry Module - The PF0033/15/63 is a snap fit-to-panel Fused Inlet with 1mm panel and 6.3mm tab termination. This inlet mates PX0587, PX0587/SE and PX0588 connectors. It has nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.


  • -20 to +70°C Operating temperature range
  • UL94V-0 Flammability rating
  • <15mΩ Contact resistance
  • >10⁴MΩ Insulation resistance
  • Connector Type: IEC C14
  • Current Rating: 10A
  • Contact Termination Type: Quick Connect
  • Connector Terminals: Quick Connect
  • Power Entry Module Applications: General Purpose
  • Voltage Rating: 250VAC
  • Fuse Holder: 2-Pole Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Connector Mounting: Snap-in, Falnge Mount
  • Product Range: PF


Contacts per Unit 2
Current Rating 10A
Fuse Holder Yes
IEC Standard C14
Mounting method Snap-in
Mounting Type Flange
Switch No
Termination Plug In
Type IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot