Bulgin PX0685 10A 250V 3P C14 Angled Male Connector

Standard range
Order Code:

65-9039

Brand: Bulgin MPN: PX0685
Qty Unit Price (Ex VAT)
1+ £11.24
10+ £10.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,498 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0685 10A 250V 3P C14 Angled Male Connector - The PX0685/PC is a cable mount IEC Male connector with screw termination. This receptacle mates with PX0675, PX0695, PX0578, PX0783, PX0793 and PX0793/1 connectors. It has nylon mouldings and tin-plated brass contacts. It offers solutions to most mains powered equipment and cable applications.


  • <10mΩ Contact resistance
  • >10⁴MΩ Insulation resistance
  • -40 to +70°C Operating temperature range
  • IEC Connector Type: IEC C13 Outlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Cable mount
  • Current Rating: 10A
  • Contact Termination Type: Screw terminal
Cable Direction Angled
Connector type Male
Contacts per Unit 3
Current Rating 10A
IEC Standard C14
Mounting method Screw
Mounting Type Cable
Type Right Angled IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot