Bulgin Protective cover for IEC Connector for PF, 500 and 600 Series

Bulgin Brand: Bulgin
<p>This<strong> Bulgin</strong> protective boot cushions the back of IEC plug connectors against accidental impact.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Height Width Contact material Current Rating Dielectric Strength Gender Length Mounting Type Panel Cutout Terminal Type Voltage Rating
Bulgin 11987 Protective cover for IEC Connector PF Series
Bulgin 11987 Protective cover for IEC Connector PF Series
Standard range
Order code: 51-4328
MPN: 11987

Order in multiples of 90


Available to back orderBack-order availability date - 16/03/2025
90+ £1.11
Protective Cover 59mm N/A N/A N/AkV N/A 29.8mm N/A N/Amm N/A N/A
Bulgin 11328 Protective cover for IEC Connector 500 and 600 Series
Bulgin 11328 Protective cover for IEC Connector 500 and 600 Series
Standard range
Order code: 51-4329
MPN: 11328

Order in multiples of 80


Available to back orderBack-order availability date - 16/03/2025
80+ £1.24
Accessories 46mm 22.2mm N/A N/A N/AkV N/A 29.8mm N/A N/Amm N/A N/A
Order code51-432851-4329
ColourBlackBlack
Plug constructionAdaptorAdaptor
SpecificationCoverCover
Suitable forPF....-series (outer PC-Version)PX0575, PX0580
Temperature range-20 to +60°C-20 to +60°C
Manufacturer part no.1198711328


Trustpilot