Bulgin 11328 Protective cover for IEC Connector 500 and 600 Series

Standard range
Order Code:

51-4329

Brand: Bulgin MPN: 11328
Qty Unit Price (Ex VAT)
80+ £1.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 16/03/2025

This Bulgin 11328 protective boot, cushions the back of IEC plug connectors against accidental impact.

  • Insulation Boots
  • Protect rear of IEC Connectors
  • Protect against accidental electric shock
  • Suitable for the following connectors only:
  • 11328 for: PX0575, PX0579, PX0580, PX0590, PX0595

    • Product Display Title: Insulation Boots
    • Product Family: IEC Connectors
    • Product Series: IEC60320 Main Inlets and Outlets
    • Body Material: PVC
    • Flamability Rating: UL94V-0
    • Function: Accessory
    • Iec Connector Mates With: PX0575,PX0579,PX0580,PX0590,PX0595
    • Max Operating Temperature: +60°C
    • Min Operating Temperature: -20°C
    • Rohs Compliant: Yes
    Type Accessories
    Contact material N/A
    Current Rating N/A
    Dielectric Strength N/AkV
    Gender N/A
    Height 46mm
    Length 29.8mm
    Mounting Type N/A
    Panel Cutout N/Amm
    Terminal Type N/A
    Voltage Rating N/A
    Width 22.2mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot