Bulgin PX0413/08S/PC 8 Pole Rear Panel Mount Circular Connector Socket

Standard range
Order Code:

65-9067

Brand: Bulgin MPN: PX0413/08S/PC
Qty Unit Price (Ex VAT)
1+ £35.33
10+ £32.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0413/08S/PC 8 Pole Rear Panel Mount Circular Connector Socket - The PX0413/08S/PC is supplied complete with pre-loaded gold plated contacts for applications such as Industrial, Power Management, Aerospace, Defence and Military.
  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Panel Mount Receptacle
  • Circular Contact Type: PCB Socket
  • Connector Body Material: Nylon (Polyamide) Body
  • Contact Material: Copper Alloy
  • Product Range: Buccaneer 400 Series
  • Contact Plating: Gold
Type Connector Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot