Bulgin PX0410/06S/4550 6 Pole 5A 250V Flex Circular Connector Socket |
|
|
39 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PX0411/10P/6065 10 Pole 1A 50V Flex Circular Connector Plug |
|
|
39 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Plug |
|
|
|
|
|
|
|
Bulgin PX0412/03P 3 Pole Front Panel Mount Circular Connector Plug |
|
|
200 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Plug |
|
|
|
|
|
|
|
Bulgin PX0413/06P/PC 6 Pole Rear Panel Mount Circular Connector Plug |
|
|
100 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Plug |
|
|
|
|
|
|
|
Bulgin PX0413/06S/PC 6 Pole Rear Panel Mount Circular Connector Socket |
|
|
500 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PX0413/08S/PC 8 Pole Rear Panel Mount Circular Connector Socket |
|
|
87 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PX0735/S 2 Pole Front Panel Mount Cicular Connector Screw Socket |
|
|
1,700 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PX0745/S 7 Pole Flex Cable Circuilar Connector Screw Socket |
|
|
340 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PX0748/S 4 Pole Flex Cable Circuilar Connector Screw Socket |
|
|
20 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PX0783/15/63 10A 250V C13 3P Shuttered Snap Fit Panel Outlet |
|
|
20 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
C13 |
Shuttered |
15A |
C13 |
Snap-in |
Flange |
Quick Connect |
250V |
Bulgin PX0803 Right Angle Panel Circular Connector Shell |
|
|
49 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Shell |
|
|
|
|
|
|
|
Bulgin PX0931/05/P 5 Pole Panel Mount Circular Connector Plug |
|
|
15 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Plug |
|
|
|
|
|
|
|
Bulgin PX0941/10/S 10 Pole Flange Mount Circular Connector Socket |
|
|
28 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Socket |
|
|
|
|
|
|
|
Bulgin PXP6010/02P/ST/0507 2 Pole Flex Cable Circular Connector Plug |
|
|
24 in stock, despatched same dayAdditional quantity lead time 4 months
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Connector Plug |
|
|
|
|
|
|
|