Bulgin PX0745/S 7 Pole Flex Cable Circuilar Connector Screw Socket

Standard range
Order Code:

65-9069

Brand: Bulgin MPN: PX0745/S
Qty Unit Price (Ex VAT)
1+ £19.69
10+ £18.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
340 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0745/S 7 Pole Flex Cable Circuilar Connector Screw Socket - The PX0745/S is a 7-pole female Flex Cable Connector with socket-type nickel-plated brass contacts. It mates with in-line flex or panel mounting versions. The standard cable acceptance (2 to 9 pole) 6 to 8 and 3.5 to 9mm with alternative glands. Screw locking ring. Easy to assembly - No special tools required on screw terminal versions. Waterproof and dustproof to IP68 when mated with compatible connector for applications such as power management.
  • Connector Type: Circular Industrial
  • Product Range: Buccaneer Standard Series
  • Circular Connector Shell Style: Cable Mount Receptacle
  • No. of Contacts: 7
  • Circular Contact Type: Screw Socket
  • Coupling Style: Threaded
  • Connector Body Material: Nylon (Polyamide), Glass Filled Body
  • Contact Material: Brass
  • Contact Plating: Nickel
Type Connector Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot