Bulgin PX0410/06S/4550 6 Pole 5A 250V Flex Circular Connector Socket

Standard range
Order Code:

65-9062

Brand: Bulgin MPN: PX0410/06S/4550
Qty Unit Price (Ex VAT)
1+ £9.86
10+ £9.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0410/06S/4550 6 Pole 5A 250V Flex Circular Connector Socket - The PX0410/06P/4550 is a 6-pole Circular Connector with 2.5mm contact engagement for electrical integrity, pin contacts, UL94V-0 flame-retardant polyamide moulding material and contact inserts are part of body moulding. A full range of environmentally sealed circular connectors designed to provide secure and safe connections in harsh or hostile conditions. Suitable for communications and networking applications.

  • Scoop-proof contacts
  • 4.5 to 5mm (red) Cable entry size
  • Pre-wired and over moulded cable assemblies
  • Flex body style
  • Secure sealing system
  • IP68 Protection rating

  • Connector Type:L Circular Industrial
  • Circular Connector Shell Style: Cable Mount Plug
  • Circular Contact Type: Crimp/Solder Pin
  • Connector Body Material: Nylon (Polyamide) Body
  • Product Range: Buccaneer 400 Series
  • No. of Contacts: 6


Type Connector Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot