Bulgin PX0783/15/63 10A 250V C13 3P Shuttered Snap Fit Panel Outlet

Standard range
Order Code:

65-9071

Brand: Bulgin MPN: PX0783/15/63
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £6.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0783/15/63 10A 250V C13 3P Shuttered Snap Fit Panel Outlet - The PX0783/15/63 is an IEC snap fit to panel Shuttered Outlet with 1.5mm panel and black 6.3mm tab termination. It has EN60 320-2-2 standard sheet F class I for applications such as Power Management.

  • -40 to +70°C Operating temperature range
  • <lt/>10mΩ Contact resistance
  • <gt/>10⁴MΩ Insulation resistance
  • UL94V-0 Flammability rating

  • IEC Connector Type: IEC C13 Outlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Snap-In, Flange Mount
  • Current Rating: 15A
  • Contact Termination Type: Quick Connect
Connector type Shuttered
Current Rating 15A
IEC Standard C13
Mounting method Snap-in
Mounting Type Flange
Termination Quick Connect
Type C13
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot