Bulgin PX0931/05/P 5 Pole Panel Mount Circular Connector Plug

Standard range
Order Code:

65-9073

Brand: Bulgin MPN: PX0931/05/P
Qty Unit Price (Ex VAT)
1+ £16.76
10+ £15.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0931/05/P 5 Pole Panel Mount Circular Connector Plug - Mates with PX0911 and PXA911 connectors with a single hole fixing and anti-rotation key. High grade sealing gasket, 3mm to 7mm panel thickness.
  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Panel Mount Receptacle
  • Circular Contact Type: Screw Socket
  • Connector Body Material: Nylon (Polyamide) Body
  • Contact Material: Brass
  • Product Range: Buccaneer 900 Series
  • No. of Contacts: 5
  • Contact Plating: Nickel
Type Connector Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot