Bulgin PX0941/10/S 10 Pole Flange Mount Circular Connector Socket

Standard range
Order Code:

65-9074

Brand: Bulgin MPN: PX0941/10/S
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £53.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 4 months

Bulgin PX0941/10/S 10 Pole Flange Mount Circular Connector Socket - The Bulgin 900 Buccaneer series range flange mount connector mates with PX0911 and PXA911 connectors. It is supplied with high grade sealing gasket and also supplied with sealing grommets for panel fixing screws This Buccaneer series is well suited to applications requiring dust and waterproof connections for single or three phase power distribution.
  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Panel Mount Receptable
  • Circular Contact Type: Screw Socket
  • Contact Material: Brass
  • Product Range: Buccaneer 900 Series
  • No. of Contacts: 10
  • Contact Plating: Nickel
Type Connector Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot