Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin PX0730S Buccaneer Panel Socket 3 Pole

Standard range
Order Code:  

23-2544

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0730S Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
31 in stock, despatched same dayAdditional quantity lead time 6 months

Industry standard IP68 rated threaded circular panel mounting socket with 3 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Colour Black
Contact Termination Screw
Pin/Socket Socket
Type Standard Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot