Christmas Opening Hours and Delivery Dates here

BUNKER® 33172 Modular Stainless Steel Worktop 1360 x 463 x 38mm

Order Code:

92-2652

Brand: Draper MPN: 33172 EAN-13: 5059482021206
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £196.00 £158.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 5 working daysBack-order availability date - 07/01/2026

This Draper BUNKER® 33172 Stainless Steel Worktop is manufactured from premium quality steel and supplied with all required fixings for streamlined installation.

The stainless steel worktop is suitable for use on a standalone 1360mm floor cabinets, or in conjunction with the modular storage options within the Draper BUNKER range.


  • Constructed from high-quality materials
  • Provides a practical, professional, and robust work surface
  • Suitable for 1360mm cabinets or Draper Bunker range
  • Manufacturer 10-year warranty


Type Worktop
Height 38mm
Width 1360mm
Depth 463mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot