Christmas Opening Hours and Delivery Dates here

Burg Wächter 33661 C-Line Padlock 40mm Brass 6 Keys Steel Shackle

Order Code:

08-6820

Brand: Burg Wächter MPN: 33661 EAN-13: 4003482336618
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

The Burg Wächter 33661 Padlock features a 40.00 mm brass body, providing reliable theft protection. Designed for durability, it is keyed-different, ensuring unique security for each lock. Ideal for securing gates, sheds, and lockers, this robust padlock is a practical choice for various safety needs.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 12.80 x 40.00 x 60 mm
Height 60mm
Length 12.80mm
Locking Mechanism Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot