Bussman C10M10 10A AM 500Vac 10x38mm Cylindrical Fuse

Order Code:

66-0450

Brand: Eaton Bussmann MPN: C10M10 EAN-13: 5027590493635

Discontinued


A 10A Class aM cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 10A
Diameter 10mm
Fuse Type aM
Length 38mm
Nominal voltage 500V

Reviews


Be the first to submit a review

Trustpilot