Bussmann BAO50 50A 500Vac BS88 gG Bolted Tag A3 British Standard Fuse

Order Code:

66-0393

Brand: Eaton Bussmann MPN: BAO50 EAN-13: 5027590491983

Discontinued


A 50A BS A3 size BS88 bolted tag fuse link that is suitable for use in general industrial applications, e.g. power distribution, cable protection, motor protection, etc.
  • Cylindrical fuse links with tags
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø21 x 87mm
  • 500V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 50A
Diameter 21mm
Fuse Type gG
Length 87mm
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot