Bussmann C180-1A 1A 240VAC BS1362 Fast Acting Plug Top Fuse

Order Code:

26-0426

Brand: Eaton Bussmann MPN: C180-1A

Discontinued


A standard UK plug-top fuse conforming to BS1362.


  • Current rating 1A
  • Fits BS1363 standard UK 13A plugs
  • 6.35 x 25.4mm (¼ x 1 inch)
  • Complies with BS1362, IEC 269-3A
  • Bussmann type C180-1A
Current Rating 1A
Diameter 6.35mm
Fuse Type Mains
Length 25.4mm
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot