Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bussmann CEO80 80A 500Vac BS88 gG Bolted Tag A4 Standard British Fuse

Order Code:  

66-0403

 
Brand: Eaton Bussmann MPN: CEO80 EAN-13: 5027590496322

Discontinued


This 80A BS A4 sized cylindrical fuse link features offset bolted tags and is designed for industrial use for the protection of power supplies, cables, etc.
  • Cylindrical fuse link with tags
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø21 x 109.5mm
  • 500V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 80A
Diameter 21mm
Fuse Type gG
Length 109.5mm
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot