A 1-pole modular fuse holder from the CH series that is designed for 35mm DIN-rail mounting. The fuse holder is IP20 finger-safe for safety. Intended for use with UL Class cC and midget fuses, and IEC 10x38 fuses.
For wire sizes 0.8 to 21.1mm² solid, stranded and fine stranded
High SCCR rated
May be ganged together
UL 94V0, self-extinguishing
Dimensions
73.88 x 83.19 x 17.5mm
Mounting Type
DIN rail
Type
1-Pole
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.