Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bussmann FNQ-2 2A 500Vac Time Delay Midget Fuse

Order Code:  

66-0457

  Copy to clipboard
Brand: Eaton Bussmann  Copy to clipboard MPN: FNQ-2 Copy to clipboard UPC-12: 051712786027
 Report an error

Discontinued

This 2A time-delay supplemental midget fuse is ideal for motor control transformers and for circuits with in-rush currents.
  • Midget cylindrical body
  • Nickel-plated brass endcaps
  • UL Listed
Current Rating 2A
Diameter 10.3mm
Fuse Type Time delay
Length 38.1mm
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot