Site: Industry
Currency: GBP    
Bussmann FWC-32A10F 32A 600Vac Ferrule High Speed Fuse

Bussmann FWC-32A10F 32A 600Vac Ferrule High Speed Fuse

Eaton Bussmann
Order Code:

66-0475

Brand: Eaton Bussmann MPN: FWC-32A10F EAN-13: 5027590420525

Discontinued


A 32A high-speed 10 x 38mm ferrule fuse from the FWC series.
  • Voltage rating 600V
  • Interrupt rating 200kA
Current Rating 32A
Diameter 10.3mm
Fuse Type High speed
Length 38.1mm
Nominal voltage 600V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C