Bussmann FWP-32A14FA 690V/700V, 32A, High Speed Fuse

Image Representative of Range

Bussmann FWP-32A14FA 690V/700V, 32A, High Speed Fuse

Standard range
Order Code:

64-3059

Brand: Eaton Bussmann MPN: FWP-32A14FA EAN-13: 4064161266480
  • Quickly find another product in this range by Current Rating:

    10A 20A 32A 40A 50A
Qty Unit Price (Ex VAT)
1+ £18.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

This high speed fuse from Bussmann has been designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Used with finger-safe holders/blocks
  • Fuse features: ferrule
  • Fuse layout: without indicating striker
  • Nominal current: 32A
  • Nominal voltage: 690V AC
  • Release characteristics: Very quick acting -FF-
  • Length: 51mm
  • Diameter: 14mm
  • Manufacturer's part FWP-32A14FA
Current Rating 32A
Diameter 14mm
Fuse Type High speed
Length 51mm
Material N/A
Nominal voltage 690V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot