Bussmann LP-CC-4 4A 600Vac Low Peak CC Time Delay Fuse

Order Code:

66-0460

Brand: Eaton Bussmann MPN: LP-CC-4 UPC-12: 051712180320

Discontinued


This 4A Low-Peak, cC Class 600V current-limiting, time-delay fuse is the ultimate in protection. The fuse can be used for applications where either a time-delay or a fast-acting fuse is required, enabling simpler maintenance and reducing spares holdings for substantial cost reduction. The time-delay characteristic avoids unwanted fuse openings from surge currents whilst the fast response speed under fault conditions provides a high degree of current limitation.
  • Minimum 12s delay at 200% of rated current
  • Fast short-circuit protection and dual-element time-delay performance
  • Superior protection for small horsepower motor circuits
  • 200kA Interrupt rating
  • Ø10 x 38mm
  • UL Listed
Current Rating 4A
Diameter 10mm
Fuse Type Time delay/fast acting
Length 38mm
Nominal Voltage 600V

Reviews


Be the first to submit a review

Trustpilot