Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bussmann PV-15A10F 15A 1000VDC Cylindrical Photovoltaic Fuse

Order Code:  

66-0480

  Copy to clipboard
Brand: Eaton Bussmann  Copy to clipboard MPN: PV-15A10F Copy to clipboard EAN-13: 5027590505482
 Report an error

Discontinued

A 15A 1kV 10 x 38mm photovoltaic fuse designed for protecting and isolating photovoltaic strings. Especially for use in PV systems with extreme ambient temperatures, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays, e.g. combiner boxes, inverters, PV wire harnesses, etc.
  • Low watts loss performance for energy efficiency
  • Low temperature rise performance
  • Interrupt rating 50kA
  • UL Listed
Current Rating 15A
Diameter 10.3mm
Fuse Type Photovoltaic
Length 38mm
Nominal Voltage 1000V

Reviews


Be the first to submit a review