Site: Industry
Currency: GBP    
Bussmann SMD16 16A 415Vac Cylindrical Street Lighting Fuse

Bussmann SMD16 16A 415Vac Cylindrical Street Lighting Fuse

Eaton Bussmann
Order Code:

66-0428

Brand: Eaton Bussmann MPN: SMD16 EAN-13: 5027590510998

Discontinued


A 16A gG cylindrical fuse link intended for use in street lighting applications with Q1 fusing factors.
  • Cylindrical fuse link
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø12.7 x 29mm
  • 415V AC Rating
  • BS88, IEC 269 Standard
Current Rating 16A
Diameter 12.7mm
Fuse Type gG
Length 29mm
Nominal voltage 415V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C