Bussmann STD4 4A 240Vac Street Lighting Fuse

Order Code:

66-0417

Brand: Eaton Bussmann MPN: STD4 EAN-13: 5027590512640

Discontinued


This 4A offset bolted tag fuse is specially designed for those street lighting applications that have Q1 fusing protocols.
  • Cylindrical fuse links with offset bolted tags
  • Good peak let-through current limitation
  • Breaking capacity 33kA
  • Ø12 x 47mm
  • 240V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 4A
Diameter 12mm
Fuse Type gG
Length 47mm
Nominal Voltage 240V

Reviews


Be the first to submit a review

Trustpilot