Site: Industry
Currency: GBP    
Bussmann STD6 6A 240Vac Street Lighting Fuse

Bussmann STD6 6A 240Vac Street Lighting Fuse

Eaton Bussmann
Order Code:

66-0418

Brand: Eaton Bussmann MPN: STD6 EAN-13: 5027590512657

Discontinued


This 6A offset bolted tag fuse is specially designed for those street lighting applications that have Q1 fusing protocols.
  • Cylindrical fuse links with offset bolted tags
  • Good peak let-through current limitation
  • Breaking capacity 33kA
  • Ø12 x 47mm
  • 240V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 6A
Diameter 12mm
Fuse Type gG
Length 47mm
Nominal voltage 240V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C