Byron SH5-SET-GW-UK SmartHome Remote Control WiFi Socket Set With App 3 Piece

Order Code:

95-3147

Brand: Byron MPN: SH5-SET-GW-UK EAN-13: 8711658410715

Discontinued


The Byron SmartHome Remote Control Socket Set contains 3 WIFI enabled power switches and a remote control. Download the app (Android/IOS) and you can control the WIFI Smarthome Controller power plug with your smartphone, from anywhere in the world. Add the 2 power plugs and control them from the app as well. Set timers and add your pictures to the app. Can be expanded easily with more SmartHome receivers.

Specification

Max Indoor Range: 30m.
Max Appliance Wattage: 3,000.
Radio Frequency: 433,92 MHz +2,4 GHz
Max Number of Connected Devices: 99.


Type Socket

Reviews


Be the first to submit a review

Trustpilot