C.K Classic Combination Pliers

CK Tools Brand: CK Tools

Drop forged chrome vanadium steel for strength and durability. Extra long induction hardened and precision ground cutting edges for high cutting performance. Polished and lacquered for protection. PVC handle for comfort and grip. DIN ISO 5746

Description Image Product Buy Pricing (Ex VAT) Overall Length Cutting Capacity Hard Wire Cutting Capacity Medium-hard Wire Material Material Cutting Capability
CK Tools T3621B 6 Classic Combination Pliers 160mm
CK Tools T3621B 6 Classic Combination Pliers 160mm
Standard range
Order code: 93-1114
MPN: T3621B 6

30 in stock, despatched in 3 working days
1+ £14.30
Price per unit Ex VAT
160mm 1.6mm 2.5mm Chrome Vanadium Steel Medium-hard wire / hard wire
CK Tools T3621B 7 Classic Combination Pliers 180mm
CK Tools T3621B 7 Classic Combination Pliers 180mm
Standard range
Order code: 93-1116
MPN: T3621B 7

30 in stock, despatched in 3 working days
1+ £15.45
Price per unit Ex VAT
180mm 1.6mm 2.5mm Chrome Vanadium Steel Medium-hard wire / hard wire
CK Tools T3621B 8 Classic Combination Pliers 200mm
CK Tools T3621B 8 Classic Combination Pliers 200mm
Standard range
Order code: 93-1118
MPN: T3621B 8

30 in stock, despatched in 3 working days
1+ £11.99
Price per unit Ex VAT
200mm 1.6mm 2.5mm Chrome Vanadium Steel Medium-hard wire / hard wire
Order codeMftrs Part No.
93-1114T3621B 6Classic Combi Plier 160mm
93-1116T3621B 7Classic Combi Plier 180mm
93-1118T3621B 8Classic Combi Plier 200mm


Trustpilot