Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Overall Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.81 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Drop forged chrome vanadium steel for strength and durability. Extra long induction hardened and precision ground cutting edges for high cutting performance. Polished and lacquered for protection. PVC handle for comfort and grip. DIN ISO 5746
Cutting Capacity Hard Wire | 1.6mm |
---|---|
Cutting Capacity Medium-hard Wire | 2.5mm |
Cutting Capacity Piano Wire | N/A |
Material | Chrome Vanadium Steel |
Material Cutting Capability | Medium-hard wire / hard wire |
Overall Length | 200mm |
To use this facility please Sign In.
Sign In