Christmas Opening Hours and Delivery Dates here

C R Clarke 1210, 280 x 204mm Vacuum Former

C R Clarke Brand: C R Clarke

C R Clarke's 1210 quickly efficiently and consistently produces professional quality, high definition vacuum formings on a small scale as required by model makers, development engineers and students.

  • 204 x 280mm (8 x 11in.) forming aperture
  • 6mm (0.25in.) max. material thickness
  • 100mm (4in.) max. mould height
  • Ceramic heater system
  • Heat resistant moulded RTV silicone seals
  • Blow release
  • Mechanical interlock prevents moulds from damaging heaters
  • Models available for 230 and 115V mains voltages
  • Stand available separately
  • Service kit with replacement seals and filters available separately
  • C R Clarke type 1210
Description Image Product Buy Pricing (Ex VAT) Maximum Forming Aperture Type Maximum Material Thickness Maximum Mould Height Sheet Size
C R Clarke 1210 230V Vacuum Former
C R Clarke 1210 230V Vacuum Former
Extended range
Order code: 34-8574
MPN: 1210 230V

Available to back orderBack-order availability date - 25/02/2026
1+ £2133.04
Price per unit Ex VAT
280 x 204mm 6mm 100mm 305 x 228mm
C R Clarke 1210 115V Vacuum Former
C R Clarke 1210 115V Vacuum Former
Extended range
Order code: 34-8576
MPN: 1210 115V

Available to back orderBack-order availability date - 25/02/2026
1+ £2521.73
Price per unit Ex VAT
280 x 204mm Vacuum former 6mm 100mm 305 x 228mm
C R Clarke 1210S 1210 Vacuum Former Stand
C R Clarke 1210S 1210 Vacuum Former Stand
Extended range
Order code: 34-8578
MPN: 1210S

Available to back orderBack-order availability date - 25/02/2026
1+ £256.38
Price per unit Ex VAT
C R Clarke 1210K 1210 Vacuum Former Service Kit c/w Seals, Adhesives & Filters
C R Clarke 1210K 1210 Vacuum Former Service Kit c/w Seals, Adhesives & Filters
Extended range
Order code: 34-8580
MPN: 1210K

Available to back orderBack-order availability date - 14/01/2026
1+ £74.00
Price per unit Ex VAT
Vacuum Former Service Kit
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
Extended range
Order code: 34-8608
MPN: CA01

Available to back orderBack-order availability date - 14/01/2026
1+ £23.09
Price per unit Ex VAT
Toggle Clamp for Vacuum Former
Voltage230V, 50 to 60Hz (115V model also available)
Max. current5.9A
Max. forming aperture204 x 280mm
Sheet size228 x 305mm
Max. mould height100mm
Max. material thickness6mm
Platen stroke115mm
Vacuum (typical)635mm Hg (-0.86 bar)
Heater systemCeramic
Dimensions810 x 452 x 512mm
Weight41kg


Trustpilot