Site: Industry
Currency: GBP    
C R Clarke 1210 115V Vacuum Former

C R Clarke 1210 115V Vacuum Former

C R Clarke
Extended range
Order Code:

34-8576

Brand: C R Clarke MPN: 1210 115V
Qty Unit Price (Ex VAT)
1+ £2153.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/06/2025

C R Clarke's 1210 quickly efficiently and consistently produces professional quality, high definition vacuum formings on a small scale as required by model makers, development engineers and students.


  • 115V mains operation
  • 280 x 204mm (11 x 8in.) forming aperture
  • 6mm (0.25in.) max. material thickness
  • 100mm (4in.) max. mould height
  • Ceramic heater system
  • Heat resistant moulded RTV silicone seals
  • Blow release
  • Mechanical interlock prevents moulds from damaging heaters
  • C R Clarke type 1210 115V
Type Vacuum former
Max. Forming Aperture 280 x 204mm
Max. Material Thickness 6mm
Max. Mould Height 100mm
Sheet Size 305 x 228mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 24, 2019 | Question by: Rapid Customer | Product code: 34-8576
Q. do you do the textured sheets for the C R Clarke 1210 230V Vacuum Former
A. Hi Marcus, thank you for your question. We only sell these plastic sheets.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C