Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5715.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The C R Clarke 750FLB quickly, efficiently and consistently produces professional, high quality, high definition vacuum formings on a small to medium scale as required by model makers, development engineers and students.
Max. Forming Aperture | 482 x 432mm |
---|---|
Max. Material Thickness | 6mm |
Max. Mould Height | 140mm |
Sheet Size | 508 x 458mm |
To use this facility please Sign In.
Sign In