C R Clarke 750FLB 482 x 432mm Vacuum Former

<p>The C R Clarke 750FLB quickly, efficiently and consistently produces professional, high quality, high definition vacuum formings on a small to medium scale as required by model makers, development engineers and students.</p>
  • 482 x 432mm (19 x 17in.) forming aperture
  • 6mm (0.25in.) max. material thickness
  • 140mm (5.5in.) max. mould height
  • Digital timer with alarm
  • 4 zone, ceramic heater system with heater mode display
  • Heat resistant moulded RTV silicone seals
  • Blow release
  • Mechanical interlock prevents moulds damaging heaters
  • Reducing frames available
  • Stand included
  • C R Clarke type 750FLB
Description Image Product MPN Pricing (Ex VAT) Buy Qty Max. Forming Aperture Max. Material Thickness Max. Mould Height Sheet Size
C R Clarke 750FLB 230V Vacuum Former
C R Clarke 750FLB 230V Vacuum Former
Extended range
750FLB 230V
1+ £5715.00

Available to back orderBack-order availability date - 03/04/2025
482 x 432mm 6mm 140mm 508 x 458mm
C R Clarke 750R1 750FLB Vacuum Former Reducing Plate - Half Size
C R Clarke 750R1 750FLB Vacuum Former Reducing Plate - Half Size
Extended range
750R1
1+ £221.00

Available to back orderBack-order availability date - 03/04/2025
432 x 228mm 6mm 140mm N/A
C R Clarke 750R2 750FLB Vacuum Fomer Reducing Plate - Quarter Size
C R Clarke 750R2 750FLB Vacuum Fomer Reducing Plate - Quarter Size
Extended range
750R2
1+ £221.00

Available to back orderBack-order availability date - 03/04/2025
228 x 216mm 6mm 140mm N/A
C R Clarke 750K 750FLB Vacuum Former Service Kit c/w Seals, Adhesives & Filters
C R Clarke 750K 750FLB Vacuum Former Service Kit c/w Seals, Adhesives & Filters
Extended range
750K
1+ £94.00

Available to back orderBack-order availability date - 20/02/2025
N/A N/A N/A N/A
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
C R Clarke CA01 Toggle Clamp - Used on 1210, 725FLB, 750FLB, 1820, 750
Extended range
CA01
1+ £29.00

Available to back orderBack-order availability date - 20/02/2025
Voltage220 to 240
Max. current11A
Max. forming aperture482 x 432mm
Sheet size508 x 458mm
Maximum mould height140mm
Maximum material thickness6mm
Platen stroke152mm
VacuumVacuum (typical) 635mm Hg (-0.86 bar)
Individual heat control zones4
Heater systemCeramic
Dimensions1270 x 720 x 600mm
Weight91kg


Trustpilot