Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


HellermannTyton 151-13020 RA9-N66-NA-C1 Mounting Base

Order Code:  

49-7913

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 151-13020 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.399

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/06/2024

The HellermannTyton 151-13020 RA9 is a Self Adhesive Clip that is ideal for use in applications which are difficult to access, or for areas where self adhesive is the only possible fixing method (for example where fixing holes would be unacceptable).
This one piece fixing clip is for a quick and easy installation.


  • Screwable or self-adhesive
  • Adhesive type: Synthetic rubber
  • Bundle diameter: 9mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Temperature range: -25°C to +85°C
  • Dimensions: 19(L) x 19(W) x 7.5(W2) x 12.5(H)mm
  • Supplied singulary
  • Supplied in natural
  • Type: RA9
  • Manufacturer's part: Hellemann Tyton 151-13020
Type Mounting base
Material Polyamide
Clamping Range 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review