Cable Power CPAL0011-15m HDMI Active Chipset Cable Short Connector 15m Black

Order Code:

19-9335

Brand: Cable Power MPN: CPAL0011-15m

Discontinued


This black HDMI active chipset cable with short connector 15m from Cable Power has been specifically designed for easy installation and features a sleek aluminium headshell with white cable jacket.

Equipped with 24k gold contacts for quality data output, the short connector is over 70% shorter than standard HDMI cables, therefore enabling very slim televisions or displays to sit flush with the wall. The active chipset boosts the signal to maintain superior performance.


  • 15m cable length
  • Low profile design
  • Easy to install owing to its tiny size
  • Supports all HDMI devices
  • Triple shielded to completely reject interference
  • Full support for 4k HD and 1080p/2160p resolutions
  • High speed with Ethernet
  • Supports Audio Return Channel (ARC)
  • Pure oxygen­‐free conductors for ultimate conductivity
  • Lab tested to 17.8GBit
  • Manufacturer's part CPAL0011-15m
Type HDMI active cable
Colour Black
Connector A HDMI male
Connector B HDMI male
Length 15m
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Questions


*Question functionality currently disabled


Wednesday, August 17, 2016 Question by: Rapid Customer | Product code: 19-9335
Q. do these have do be install a certern way round
A. Hi Daniel, thank you for your question. Yes there is an arrow marking the direction of the signal.

Reviews


Be the first to submit a review

Trustpilot