Cable Power CPTC001 USB Type-C to USB 2.0 Type A 1 Metre Black

Order Code:

19-9373

Brand: Cable Power MPN: CPTC001

Discontinued


Connect your mobile phone or iPad to your PC with this handy cable assembly from Cable Power. The 1m cable has a Type-C USB plug at one end with a Type-A USB 2.0 plug at the other. The Type-C connector is capable of powering monitors and other devices, unlike other USB connectors.


  • Smaller size - similar in size to USB 2.0 Micro-B
  • No need to be concerned with plug orientation/cable direction, making it easier to plug in
  • Type-C connector and cable will support scalable power and charging
  • Connector design will scale for future USB performance
  • Cable colour: black
  • Cable length 1m
  • Manufacturer's part CPTC001
Type USB 2.0 cable
Colour Black
Connector A USB C male
Connector B USB 2.0 A male
Length 1m

Questions


*Question functionality currently disabled


Thursday, January 14, 2016 Question by: Rapid Customer | Product code: 19-9373
Q. Hi, Is this compliant to USB - C specs?
A. Hi Mo, thank you for your question. Please see the data sheet here.

Reviews


Be the first to submit a review

Trustpilot