JYK H2500-07 7 Pole Crimp Housing

Standard range
Order Code:

22-2350

Brand: JYK MPN: H2500-07
Qty Unit Price (Ex VAT)
10+ £0.368
100+ £0.192
1000+ £0.133
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
885 in stock, despatched same dayAdditional quantity lead time 8 months

This 7-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-07

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 2.54mm
Connection Crimp
Number of Pins 7
Number of Rows 1
Orientation Straight
Type Crimp terminal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot