BKL 143125 8 Pin RJ45 Socket, Cable Mount,

Order Code:

50-9091

Brand: BKL MPN: 143125

Discontinued


This 8 Pin RJ45 Socket, Cable Mount from BKL is an unshielded SMD version with side metal fixing pins. The contacts have been manufactured with phosphorous bronze material and a gold plated finish.


  • 90° SMD socket
  • Polyamide housing material
  • Manufacturer's part 143125
Type RJ45
Mounting Type Metal fastening peg
Number of Ports 1
Plug / Socket Socket

Reviews


Be the first to submit a review

Trustpilot