The Connectix 4000 series offers Enhanced Category 5 performance in a high-density package. The position of the sockets allow for a compact installation without protruding leads.
The Connectix 4030 outlet restricts the user's access to patch leads, eliminating unauthorised or accidental patch lead disconnection which is one of the most common causes of network problems.
The 4030 is part of the 4000 series product range which are extremely quick and easy to install; just attach the base plate, snap in the PCB, punch down the cables and install the cover. But the 4030 has the added benefit that leads cannot be unplugged without first removing the cover.
The 4000 series outlets have been designed for direct wall mounting with top entry mini trunking, and an optional spacer plate provides side cable entry. In addition, they fit on a standard back box to provide maximum mounting flexibility.
- Tamperproof design
- High density, single gang 4 port
- Enhanced Category 5 performance
- Designed for direct wall mounting
- Custom logo service available
Type |
Tamperproof wall outlet |