Phoenix Contact 1652949 8 Pin RJ45 Socket

Order Code:

51-5065

Brand: Phoenix Contact MPN: 1652949

Discontinued


The Phoenix Contact 8 Pin RJ45 Socket 1652949 is a female insert with cable connection for for wires AWG 26-22. For the Freenet system.
  • Shielded
  • IDC-fast connection
  • Copper alloy contact; gold over nickel contact surface
Type RJ45
Mounting Type IDC
Number of Ports 1
Plug / Socket Socket

Reviews


Be the first to submit a review

Trustpilot