UniStrand 3316 HI Tuff 5 core Cable 1.5mm 100m

Order Code:

01-7076

Brand: UniStrand MPN: 3316

Discontinued


The UniStrand HI Tuff Cable is a waterproof cable that has a tough PVC black sheathing for outdoor use.
  • 5-core
  • Conductor: Bare copper
  • Construction: 1.38mm
  • Standard diameter: 1.38mm
  • Insulation: FR-PVC
  • Thickness: 0.6mm
  • Insulation diameter: 2.63mm
  • Insulation colour: Brown, blue, black, grey, green/yellow
  • Filling: Chalk
  • Inner jacket: PVC
  • Inner jacket thickness: 1.00
  • Inner jacket diameter: 8.80
  • Supplied on reels of 100m

Reviews


Be the first to submit a review

Trustpilot