CamBlock Plus 7.5mm Standard Profile Rising Clamp Terminal Blocks

These standard profile rising clamp <STRONG>terminal blocks </STRONG>are part of the <STRONG>CamBlock Plus </STRONG>range from <STRONG>CamdenBoss</STRONG>. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions have double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Pitch 7.5mm
  • Current rating 16A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
CamBlock Plus CTBP0110/2 7.5mm Standard Profile Rising Clamp 2 Pole
CamBlock Plus CTBP0110/2 7.5mm Standard Profile Rising Clamp 2 Pole
Standard range
CTBP0110/2
5+ £0.260
100+ £0.210
500+ £0.200
1000+ £0.180

193 in stock, despatched same dayAdditional 1,000 due on 16/07/2025
2 Green 16A Through hole 7.5mm 2.5mm² 12AWG Rising clamp
CamBlock Plus CTBP0110/3 7.5mm Standard Profile Rising Clamp 3 Pole
CamBlock Plus CTBP0110/3 7.5mm Standard Profile Rising Clamp 3 Pole
Standard range
CTBP0110/3
5+ £0.555
100+ £0.450
500+ £0.423
1000+ £0.370

2,705 in stock, despatched same dayAdditional quantity lead time 6 months
3 Green 16A Through hole 7.5mm 2.5mm² 12AWG Rising clamp
CamBlock Plus CTBP0110/4 7.5mm Standard Profile Rising Clamp 4 Pole
CamBlock Plus CTBP0110/4 7.5mm Standard Profile Rising Clamp 4 Pole
Extended range
CTBP0110/4
250+ £0.454
500+ £0.371
1000+ £0.340

Order in multiples of 250


Available to back orderPlease contact us for lead time
4 Green 16A Through hole 7.5mm 2.5mm² 12AWG Rising clamp
CamBlock Plus CTBP0110/5 7.5mm Standard Profile Rising Clamp 5 Pole
CamBlock Plus CTBP0110/5 7.5mm Standard Profile Rising Clamp 5 Pole
Extended range
CTBP0110/5
250+ £0.845
500+ £0.701
1000+ £0.598

Order in multiples of 250


Available to back orderPlease contact us for lead time
5 Green 16A Through hole 7.5mm 2.5mm² 12AWG Rising clamp
CamBlock Plus CTBP0110/6 7.5mm Standard Profile Rising Clamp 6 Pole
CamBlock Plus CTBP0110/6 7.5mm Standard Profile Rising Clamp 6 Pole
Extended range
CTBP0110/6
1000+ £0.690

Order in multiples of 1000


Available to back orderPlease contact us for lead time
6 Green 16A Through hole 7.5mm 2.5mm² 12AWG Rising clamp
Order codeNo. of polesLength (mm)Mftrs part no.
21-3099215CTBP0110/2
21-3100322.5CTBP0110/3
21-3101430CTBP0110/4
21-3102537.5CTBP0110/5
21-3103645CTBP0110/6


Trustpilot