Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
500+ | £1.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 9-pole 2.54mm pitch professional rising clamp terminal block designed for use on PCBs.
This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 8A |
Mounting Direction | Vertical |
Mounting Type | Through Hole |
No. of Ways | 9 |
Pitch | 2.54mm |
Voltage Rating | 130V |
Wire Gauge | 1mm² |
Wire Gauge (AWG) | 26 to 18AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In