CamdenBoss Camblock Plus 2.54mm Terminal Blocks Rising Clamp

CamdenBoss Brand: CamdenBoss
<p>A range of 2.54mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.</p> <p>These low profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.</p>
  • Available in a choice of ways
  • 2.54mm Low profile
  • Rating 8A 130V
  • Interlocking modules
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3055CTBP2054/225.54
20-3054CTBP2054/338.08
20-3441CTBP2054/4410.62
20-3440CTBP2054/5513.16
20-3439CTBP2054/6615.70
20-3438CTBP2054/7718.24
20-3437CTBP2054/8820.78
20-3436CTBP2054/9923.32
20-3444CTBP2054/101025.86
20-3443CTBP2054/111128.40
20-3442CTBP2054/121230.94

Rating (UL)3A 150V
Rating (IEC)8A 130V
Insulation resistance500MΩ @ 500V DC
Withstand voltage1300V AC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM1.6 Zinc plated steel
Cable size0.4 to 1.0mm² (26 to 18AWG)
PCB Hole sizeMoulding1.0mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Voltage Rating Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP2054/2 2.54mm Rising Clamp Terminal Block 2p
Camblock Plus CTBP2054/2 2.54mm Rising Clamp Terminal Block 2p
Extended range
Order code: 20-3055
MPN: CTBP2054/2

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.588
2 Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/3 2.54mm Rising Clamp Terminal Block 3p
Camblock Plus CTBP2054/3 2.54mm Rising Clamp Terminal Block 3p
Extended range
Order code: 20-3054
MPN: CTBP2054/3

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.752
3 Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/4 2.54mm Rising Clamp Terminal Block 4p
Camblock Plus CTBP2054/4 2.54mm Rising Clamp Terminal Block 4p
Extended range
Order code: 20-3441
MPN: CTBP2054/4

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.732
4 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/5 2.54mm Rising Clamp Terminal Block 5p
Camblock Plus CTBP2054/5 2.54mm Rising Clamp Terminal Block 5p
Extended range
Order code: 20-3440
MPN: CTBP2054/5

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.927
5 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/6 2.54mm Rising Clamp Terminal Block 6p
Camblock Plus CTBP2054/6 2.54mm Rising Clamp Terminal Block 6p
Extended range
Order code: 20-3439
MPN: CTBP2054/6

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £1.11
6 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/7 2.54mm Rising Clamp Terminal Block 7p
Camblock Plus CTBP2054/7 2.54mm Rising Clamp Terminal Block 7p
Extended range
Order code: 20-3438
MPN: CTBP2054/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.30
7 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/8 2.54mm Rising Clamp Terminal Block 8p
Camblock Plus CTBP2054/8 2.54mm Rising Clamp Terminal Block 8p
Extended range
Order code: 20-3437
MPN: CTBP2054/8

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £1.46
8 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/9 2.54mm Rising Clamp Terminal Block 9p
Camblock Plus CTBP2054/9 2.54mm Rising Clamp Terminal Block 9p
Extended range
Order code: 20-3436
MPN: CTBP2054/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.65
9 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/10 2.54mm Rising Clamp Terminal Block 10p
Camblock Plus CTBP2054/10 2.54mm Rising Clamp Terminal Block 10p
Extended range
Order code: 20-3444
MPN: CTBP2054/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.82
10 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/11 2.54mm Rising Clamp Terminal Block 11p
Camblock Plus CTBP2054/11 2.54mm Rising Clamp Terminal Block 11p
Extended range
Order code: 20-3443
MPN: CTBP2054/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.01
11 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp
Camblock Plus CTBP2054/12 2.54mm Rising Clamp Terminal Block 12p
Camblock Plus CTBP2054/12 2.54mm Rising Clamp Terminal Block 12p
Extended range
Order code: 20-3442
MPN: CTBP2054/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.18
12 130V Green 8A Vertical Through Hole 2.54mm 1mm² 26 to 18AWG Rising clamp


Trustpilot