Camblock Plus CTBP2054/5 2.54mm Rising Clamp Terminal Block 5p

Extended range
Order Code:

20-3440

Brand: CamdenBoss MPN: CTBP2054/5
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £0.927
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 5-pole 2.54mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 13.16mm
  • 2.54mm Low profile
  • Rating 8A 130V
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 8A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 5
Pitch 2.54mm
Voltage Rating 130V
Wire Gauge 1mm²
Wire Gauge (AWG) 26 to 18AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot