CamdenBoss 16A Low Profile Screw Terminal Blocks, 5mm Pitch

CamdenBoss Brand: CamdenBoss
<P>This expanded range of low profile 5mm pitch screw terminal blocks from the CamdenBoss CTB1201 Series are designed for use as PCB terminals.</P><P>These blocks have a double tongue and groove mechanism for stronger interlocking and stability.</P>
  • 16A current rating
  • Stainless steel wire protector
  • 2.5mm² cable entry
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking
  • Honed pin for smooth PCB insertion
  • Test probe facility
  • Made from UL94-VO flame retardant PA66
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Qty Pricing (Ex VAT) Mounting Type Mounting Direction No. of Ways Wire Gauge Wire Gauge (AWG) Colour Current Rating Pitch Wire Termination
CamdenBoss CTB1201/2BK 2 Way 16A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB1201/2BK 2 Way 16A Low Profile Terminal Block 5mm Pitch
Standard range
Order code: 21-0471
MPN: CTB1201/2BK

Order in multiples of 5


193 in stock, despatched same dayAdditional 500 due on 19/03/2025
5+ £0.176
100+ £0.145
500+ £0.134
Through Hole 2 2mm² 12AWG Black 16A 5mm Screw, Wire Protector
CamdenBoss CTB1201/3BK 3 Way 16A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB1201/3BK 3 Way 16A Low Profile Terminal Block 5mm Pitch
Standard range
Order code: 21-0473
MPN: CTB1201/3BK

Order in multiples of 5


502 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.248
100+ £0.217
500+ £0.206
Through Hole 3 2mm² 12AWG Black 16A 5mm Screw, Wire Protector
CamdenBoss CTB1201/4BK 4 Way 16A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB1201/4BK 4 Way 16A Low Profile Terminal Block 5mm Pitch
Standard range
Order code: 21-4653
MPN: CTB1201/4BK

Order in multiples of 5


221 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.320
50+ £0.309
100+ £0.279
Through hole Vertical 4 2.5mm² 22 to 14AWG Black 16A 5mm Screw, Wire Protector
CamdenBoss CTB1201/5BK 5 Way 16A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB1201/5BK 5 Way 16A Low Profile Terminal Block 5mm Pitch
Extended range
Order code: 21-4654
MPN: CTB1201/5BK

Order in multiples of 1000


Available to back orderBack-order availability date - 27/03/2025
1000+ £0.420
Through hole Vertical 5 2.5mm² 22 to 14AWG Black 16A 5mm Screw, Wire Protector
CamdenBoss CTB1201/6BK 6 Way 16A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB1201/6BK 6 Way 16A Low Profile Terminal Block 5mm Pitch
Extended range
Order code: 21-4655
MPN: CTB1201/6BK

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.480
Through hole Vertical 6 2.5mm² 22 to 14AWG Black 16A 5mm Screw, Wire Protector
CamdenBoss CTB1201/7BK 7 Way 16A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB1201/7BK 7 Way 16A Low Profile Terminal Block 5mm Pitch
Extended range
Order code: 21-4656
MPN: CTB1201/7BK

Order in multiples of 750


Available to back orderBack-order availability date - 27/03/2025
750+ £0.580
Through hole Vertical 7 2.5mm² 22 to 14AWG Black 16A 5mm Screw, Wire Protector
Order codeMftrs Part No.SizeCamden part no:
21-0471CTB1201/2BK2-wayCTB1201/2
21-0473CTB1201/3BK3-wayCTB1201/3
21-4653CTB1201/4BK4-wayCTB1201/4
21-4654CTB1201/5BK5-wayCTB1201/5
21-4655CTB1201/6BK6-wayCTB1201/6
21-4656CTB1201/7BK7-wayCTB1201/7


Trustpilot