CamdenBoss CTB1201/5BK 5 Way 16A Low Profile Terminal Block 5mm Pitch

Extended range
Order Code:

21-4654

Brand: CamdenBoss MPN: CTB1201/5BK
Qty Unit Price (Ex VAT)
1000+ £0.420
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 27/03/2025

Low profile 5mm pitch screw terminal blocks from the CamdenBoss CTB1201 Series with 5 poles.

These blocks have a double tongue and groove mechanism for stronger interlocking and stability.

The full range of terminal blocks is available from Rapid, from 2-pole right up to 27-pole.


  • 16A current rating
  • Stainless steel wire protector
  • 2.5mm² cable entry
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking
  • Honed pin for smooth PCB insertion
  • Test probe facility
  • Made from UL94-VO flame retardant PA66
  • UL and CSA approved
  • Manufacturer's part CTB1201/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Current Rating 16A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 5
Pitch 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot