Professional 5mm pitch rising clamp terminal blocks from the CamdenBoss CTB7300 Series enabling easy connection/disconnection in either horizontal or vertical position.
The range includes female connectors and male mountings with 36 poles, and polarising clips.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current rating | 16A |
Maximum voltage | 250V |
Dielectric strength | >2.5kV |
Insulation resistance | >40MΩ |
Moulding | Grey Flame Retardant Lexan (UL94V-0) |
Recommended PCB hole | 1.3mm |
Pin/Terminal | Tinned nickel plated brass |
Conductor Acceptance | 4.0mm² |
Screw/torque | M2.5 steel/4Nm 7 micron zinc colour passivated and tropicalised |
Working temperature | 130°C |