CamdenBoss CTB7300/36F 36 Way 16A Pluggable Terminal Block Female 5mm Pitch

Standard range
Order Code:

21-1642

Brand: CamdenBoss MPN: CTB7300/36F
Qty Unit Price (Ex VAT)
5+ £12.26
10+ £11.74
50+ £10.43
100+ £9.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
100 in stock, despatched same dayAdditional 150 due on 25/06/2025

Female 36-Way terminal block with 5mm pitch from Camden Boss, part of the CTB7300 series.


  • 16A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned nickel plated brass contact material
  • Lexan housing material, grey colour
  • Dual horizontal or vertical mounting
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M2.5 steel captive screws
  • Manufacturer's part CTB7300/36F

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 16A
Pitch 5mm
Wire Gauge 14AWG
Body Style Horizontal / vertical
Mounting PCB
Number of Ways 36
Series CTB
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot